Trend Networks R151006 NaviTEK NT Pro: Touch-screen Cable Length Meter

MPN
R151006
EAN-13
0783250800926
Order Code
10-8508
Country of Origin
Malaysia
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1475.66 £1466.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Trend Networks manufactures the NaviTEK NT Pro, which is a comprehensive cable length meter. It measures cable lengths, identifies faults, and tests network connectivity, making it ideal for network troubleshooting. The device is typically used by network engineers and technicians in both installation and maintenance tasks.
Type Power meter
Dimensions (L x W x H) 40 x 80 x 175 mm
Height 175mm
Length 40mm
Misc Attribute NaviTEK NT Pro
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot