Trend Networks R151005 NaviTEK NT Plus Cable Length Meter Touch-Screen PoE

MPN
R151005
EAN-13
0783250800919
Order Code
10-8507
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1009.08 £993.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Trend Networks' cable length meter is a reliable tool for accurately measuring cable length and locating faults in data and telecommunication cables. Compact and portable, it simplifies installations and troubleshooting processes. Ideal for network technicians, it enhances efficiency in both small-scale and large infrastructure projects.
Type Power meter
Dimensions (L x W x H) 40 x 80 x 175 mm
Height 175mm
Insulation Test Voltage CAT I
Length 40mm
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot