Trend Networks NTEK-KIT NaviTEK NT Pro Network Tester Touchscreen PoE/PoE+

Image Representative of Range

Trend Networks NTEK-KIT NaviTEK NT Pro Network Tester Touchscreen PoE/PoE+

MPN
NTEK-KIT
EAN-13
5056310401728
Order Code
10-8506
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1523.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

The network cable tester NTEK-KIT by Trend Networks, part of the NaviTEK NT Pro Test package, is designed for efficient troubleshooting and verification of network connectivity. It features advanced capabilities for validating copper and fibre cabling, making it ideal for network installation and maintenance tasks. This comprehensive testing tool is commonly used in identifying connectivity issues in both residential and commercial network environments.
Type Network tester
Depth 40mm
Dimensions (W x H x D) 80 x 175 x 40 mm
Display Digital
Height 175mm
Insulation Test Voltage CAT IV
Maximum cable length 181m
Misc Attribute NaviTEK NT Pro Testpaket
Optical display Yes
Range Networks
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot