Trend CR/PB29 Craftpro Planer Blades 82mm

MPN
CR/PB29
Brand
Trend
EAN-13
5027654555590
Order Code
97-4527
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Trend Craft Pro solid carbide planer blades are manufactured from high grade carbide and are supplied in pairs.

They are precision ground with two cutting edges and reversible for extended life.

Suitable for:

AEG (Atlas Copco): EH82, EH82.1, EH700, EH822,H750, H500, EH3-82, EH800, EH450.Black & Decker: BD710, DN710, DN720, BD711, KW712, KW713, KW725, BD713, BD725.
Bosch: PH02-82, PH03-82/B, PH015-82, PH016-82, PH025-82, PH030-82, PH0100, PH0150, PH0200, PH300, 1592-9, GH0282, GH31-82, GH036-82C.
Casals: CE82, CE98ACE.
DEWALT: DW677, DW678K, DW678EK, DW680, D26500, D26501.
Draper: PT682, P882.
Felisatti: TP282.
Ferm: FP82.
Freud: FE82, FE82VCE.
Haffner: FH224.
Hitachi: F20, FU20, P20V, P20SA.
Holz-Her: 2321, 2321-S, 2322, 2223.
Hafell: EHU82, MHU82, MHU82S, MHU82D.
Makita: M102, 1900, 1900B, 1901, 1125, 1100, 1923, 1923BD, 1923H, 1902, FB0800.
Metabo: EXPERT, 4382, HO0882, HO8382.
Nutool: NPT82.
Perles: SK82A.
Peugeot: RA82CS, RA400, RA3/82.
Ryobi: L282, L1323A,HL-82, L-1835, L180, GH014, EPN-7582.
Skil: 92H, 94H, 95H, 96H, 97H.
Wolf/Kango: 8614, 8057, 8108.

Some Makita, Ryobi, Hitachi and Wolf/Kango planers require a conversion kit (ref PB/CK/119).

Specifications:

Length: 82mm.
Width: 5.5mm.
Thickness: 1.1mm.


Type Blade

Reviews

Be the first to submit a review

Trustpilot