Trend C024 x 1/4 TCT Two Flute Cutter 15.0 x 25.4mm

MPN
C024AX1/4TC
Brand
Trend
EAN-13
5027654033302
Order Code
97-4777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Trend Craft Pro Two Fluted Tungsten Carbide Tipped straight cutters are suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing.

They can be used on a wide range of materials such as softwoods, hardwoods, MDF, plywood and chipboard.

All cutters are TCT and have a bottom cut feature.

When deep cuts are required, more than one pass should be taken.

Shank: 1/4in

The Trend CO24AX two flute router cutter is suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing. Ideal for use on softwoods, hardwoods, MDF, plywood and chipboard.

All cutters have a bottom cut feature.

Diameter: 15 mm.
Cutting depth: 25 mm.
Shank diameter: 1/4 in.


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot