Trend 46/118X1/4TC 46/118 x 1/4 TCT Bearing Guided Ovolo & Round Over 3mm Radius

MPN
46/118X1/4TC
Brand
Trend
EAN-13
5027654030332
Order Code
98-4359
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Trend TCT Bearing Guided Ovolo & Round Over has the following specification:

Radius: 3mm
Diameter: 18.7mm
Cutter Height: 9.5mm
Shank: 1/4in
Bearings: 9.5, 12.7mm


Reviews

Be the first to submit a review

Trustpilot