Trend 3/83 x 1/2 TCT Two Flute Cutter 12.7 x 50mm

MPN
3/83X1/2TC
Brand
Trend
EAN-13
5027654005248
Order Code
97-4724
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £40.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Two flute straight cutters produce a cleaner finish than the single flute cutters and are suitable for grooving, rebating, morticing and drilling.

Use Tungsten Carbide tooling when working with abrasive materials such as chipboard, MDF, plywood and certain hardwoods.

T.C.T. Tooling
1/2in Shank.

TCT extra long cutter. Designed for hollow honeycomb board worktops.

* Use only on professional routers with 80 mm deep plunge and suitable one piece multi-slit collet to ensure safe cutter retraction into base.

C = 50 mm
D = 12.7 mm 1/2 in

D = 12.7 mm.
C = 50 mm.


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot