Trelleborg 107844 TMS-STPG-GY-2X8 SEBS Cable Sleeve Grey IP54 1 piece

MPN
107844
Brand
Trelleborg
EAN-13
2050007689966
Order Code
10-8480
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 75 availableBack-order availability date - 29/09/2026

Trelleborg's SEBS cable sleeve, model TMS-STPG-GY-2X8 IP54, is a grey grommet designed for reliable cable protection. It features an IP54 rating, ensuring protection against dust and splashing water. This cable sleeve is typically used in demanding industrial and electrical applications.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-2X8 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot