Trelleborg 107813 TMS-STPG-GY-14 IP54 SEBS Grey Cable Sleeve 1piece

MPN
107813
Brand
Trelleborg
EAN-13
2050007689911
Order Code
10-8475
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 150 availableBack-order availability date - 29/09/2026

Trelleborg manufactures the TMS-STPG-GY-14 IP54 cable sleeve, designed for effective cable protection. Made from SEBS in a grey finish, it ensures secure cable management in moderate environmental conditions. Typically used in electrical installations, it provides reliable sealing against dust and water.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-14 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot