Trelleborg 107810 TMS-STPG-GY-11 IP54 SEBS Grey Cable Sleeve 1 piece

MPN
107810
Brand
Trelleborg
EAN-13
2050007689881
Order Code
10-8472
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 148 availableBack-order availability date - 29/09/2026

The Trelleborg TMS-STPG-GY-11 IP54 is a SEBS cable sleeve designed for reliable protection in diverse environments. It features an IP54 rating, ensuring resistance against dust and water. This grommet is typically used for safeguarding cables in industrial and electrical applications.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-11 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot