Trelleborg 107807 TMS-STPG-GY-8 SEBS Cable Sleeve Grey IP54 1piece

MPN
107807
Brand
Trelleborg
EAN-13
2050007689850
Order Code
10-8469
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 99 availableBack-order availability date - 29/09/2026

Trelleborg manufactures the TMS-STPG-GY-8 IP54 SEBS cable sleeve in grey. It is designed for use as a grommet to protect cables in various electronic and industrial applications. This product is typically used where ingress protection is important, ensuring reliable performance in demanding environments.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-8 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot