Trelleborg 107806 TMS-STPG-GY-7 SEBS Cable Sleeve IP54 Grey 1 piece

MPN
107806
Brand
Trelleborg
EAN-13
2050007691525
Order Code
10-8468
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 133 availableBack-order availability date - 29/09/2026

Trelleborg manufactures the TMS-STPG-GY-7 IP54 cable sleeve, made from SEBS material in grey. It is ideal for protecting cables, offering IP54-rated dust and water resistance. This grommet is typically used in electrical and electronic installations to maintain cable integrity.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-7 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot