Trelleborg 107730 TMS-SRG-BK IP65 NBR Cable Sleeve Black 1 piece

MPN
107730
Brand
Trelleborg
EAN-13
2050007689812
Order Code
10-8464
Country of Origin
Poland
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Trelleborg cable sleeve, identified as model TMS-SRG-BK IP65, is crafted from durable NBR material in black. Designed for robust sealing, it features an IP65 rating, ensuring protection against dust and water intrusion. Typically utilised to securely organise and protect cables in industrial or electrical installations, it offers reliable performance in demanding environments.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK IP65 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot