Trelleborg 107710 Cable Sleeve NBR Black IP54 TMS-SRG-BK-14 1 piece

MPN
107710
Brand
Trelleborg
EAN-13
2050007689713
Order Code
10-8454
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 50 availableBack-order availability date - 15/11/2026

Trelleborg produces the TMS-SRG-BK-14 IP54 NBR cable sleeve, featuring a durable NBR grommet ideal for protecting cables. This black cable sleeve is designed for secure sealing applications with an IP54 rating for dust and splash protection. Typical uses include electrical installations and cable management in industrial settings.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-14 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot