Trelleborg 107707 TMS-B24-SFSI-BK Screw Holding Bracket IP54 Polyamide Black

MPN
107707
Brand
Trelleborg
EAN-13
2050007689683
Order Code
10-8451
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Trelleborg TMS-B24-SFSI-BK is a polyamide screw holding bracket designed for robust and reliable mounting applications. With its IP54 rating, it offers protection against dust and splashing water, making it suitable for indoor and industrial environments. This black grommet is typically used in securing and organising cables or components in various electrical installations.
Type Holding bracket
Colour Black
Halogen-free Yes
IP Rating IP54
Material Polyamide
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C

Trustpilot