Trelleborg 107706 TMS-B10-SFSL-BK Cable Grommet IP54 Polyamide Black

MPN
107706
Brand
Trelleborg
EAN-13
6416673001406
Order Code
10-8450
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Trelleborg manufactures the TMS-B10-SFSL-BK IP54 cable grommet, made of black polyamide, providing secure cable management with its screw-type design. Its IP54 rating ensures protection against dust and splashing water, making it suitable for various industrial and electrical applications. This durable grommet is ideal for maintaining cable integrity in environments requiring robust sealing solutions.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 99.2 x 58 x 20 mm
Halogen-free Yes
Height 20mm
IP Rating IP65
Length 99.2mm
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute TMS-B10-SFSL-BK IP54 Polyamide Screw
Width 58mm

Reviews

Be the first to submit a review

Trustpilot