Trelleborg 107704 TMS-B24-SFSL-BK IP54 Screw Cable Grommet Polyamide Black

MPN
107704
Brand
Trelleborg
EAN-13
2050007689652
Order Code
10-8448
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Trelleborg TMS-B24-SFSL-BK IP54 cable grommet is made of polyamide and is black in colour. This screw cable grommet provides IP54 protection, making it suitable for moderate dust and water resistance. It is typically used in electrical installations to protect cables where they pass through panels.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 147 x 58 x 20 mm
Halogen-free Yes
Height 20mm
IP Rating IP65
Length 147mm
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute TMS-B24-SFSL-BK IP54 Polyamide Screw
Width 58mm

Reviews

Be the first to submit a review

Trustpilot