Trelleborg 107703 TMS-B10-SFLL-BK Cable Grommet IP54 Polyamide Black

MPN
107703
Brand
Trelleborg
EAN-13
2050007689645
Order Code
10-8447
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 07/10/2026

Trelleborg manufactures the TMS-B10-SFLL-BK, an IP54 rated cable grommet made from black polyamide. This screw-in grommet is designed for secure and durable cable management. It is typically used in environments requiring protection against dust and limited moisture.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 99.2 x 58 x 20 mm
Halogen-free Yes
Height 20mm
IP Rating IP54
Length 99.2mm
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute TMS-B10-SFLL-BK IP54 Polyamide Screw
Width 58mm

Reviews

Be the first to submit a review

Trustpilot