Trelleborg 107701 TMS-B24-SFLL-BK IP54 Cable Grommet Polyamide Black

MPN
107701
Brand
Trelleborg
EAN-13
2050007689621
Order Code
10-8445
Country of Origin
Poland

Discontinued


Trelleborg manufactures the TMS-B24-SFLL-BK IP54 screw cable grommet in durable black polyamide. This component features a screw design, providing an IP54 level of protection against dust and water ingress. It is typically used to secure and protect cables in electrical and industrial applications.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 147 x 58 x 20 mm
Halogen-free Yes
Height 20mm
IP Rating IP54
Length 147mm
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute TMS-B24-SFLL-BK IP54 Polyamide Screw
Width 58mm

Trustpilot