Trelleborg 107556B MH-24 Screw Grommet UL94 V-0 IP65 TPE Grey 1piece

MPN
107556B
Brand
Trelleborg
EAN-13
6410034003887
Order Code
10-8438
Country of Origin
Finland
View Full Product Range (16)

Discontinued


The Trelleborg MH-24 F 23-2 Light Grey UL94 V-0 IP65 screw grommet is made from TPE and is designed for secure fastening and sealing. Its light grey colour and UL94 V-0 flame rating make it suitable for both indoor and outdoor applications requiring high safety standards. Typically used in electrical enclosures, it offers reliable protection against dust and moisture ingress.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 23-2 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Trustpilot