Trelleborg 107555B MH-24 Screw Grommet Light Grey UL94 V-0 IP65 TPE

MPN
107555B
Brand
Trelleborg
EAN-13
2050007690092
Order Code
10-8437
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 03/11/2026

The Trelleborg MH-24 F 23-1 Light Grey UL94 V-0 IP65 screw grommet is made from TPE, offering high resistance to flames, dust, and water. Its key features include compliance with UL94 V-0 standards and an IP65 rating, ensuring durability and safety in various environments. Typically used in electrical applications, it effectively seals and protects cables and wires.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 23-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot