Trelleborg 107296B MH-24 F 17-2 Light Grey UL94 V-0 IP65 TPE Screw Grommet

MPN
107296B
Brand
Trelleborg
EAN-13
2050007690030
Order Code
10-8431
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.27 £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Trelleborg manufactures the MH-24 F 17-2 Light Grey UL94 V-0 IP65 screw grommet, made from TPE for secure applications. It is flame-retardant, weather-resistant, and provides a reliable seal due to its IP65 rating. This grommet is typically used in electrical enclosures to ensure dust and water-tight protection.
Type Grommet
Colour Grey
Dimensions (L x W x H) 154 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 154mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-24 F 17-2 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot