Trelleborg 105929 SCG 2 Screw Cable Grommet IP55 TPE Black 1piece

MPN
105929
Brand
Trelleborg
EAN-13
2050007689607
Order Code
10-8428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £45.88 £39.00
10+ £36.89
100+ £36.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Trelleborg SCG 2 (3-35) IP55 cable grommet is made from durable TPE material and designed to provide a secure seal with a screw fitting. It features an IP55 protection rating, making it suitable for use in environments where dust and water ingress protection is required. Typical applications include sealing cable entries in industrial or electrical installations where reliability and protection are essential.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 136 x 60 x 40 mm
Height 40mm
IP Rating IP55
Length 136mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute SCG 2 (3-35) IP55 TPE Screw
Width 60mm

Reviews

Be the first to submit a review

Trustpilot