Transcend TS-RDP8K USB 2.0 Card Reader - Black

Order Code:

63-8424

Brand: Transcend MPN: TS-RDP8K UPC-12: 760557814870
  • Country of Origin:
  • View All

Discontinued


This card reader from Transcend is compact, easy to carry and accepts the most popular memory cards currently available, including CF, SD, SDHC, SDXC, microSD, microSDHC, memory stick, MMC, MMCplus, RS-MMC and MMCmobile series cards.


  • Fully compliant with the Hi-Speed USB 2.0 specification
  • Convenient LED indicator shows data transfer activity
  • Offers a free download of RecoveRx photo recovery software
  • Operating temperature: 0°C to +70°C
  • Interface: USB 2.0
  • Dimensions 77.7mm x 46.0mm x 15.8mm
  • Weight 36g
  • Manufacturer's part TS-RDP8K

System requirements: Windows XP/Vista/7/8/10, Mac OS 10.x or later, Linux Kernel 2.6.3 or later.
Type USB 2.0
Interface USB 2.0
Size 78 x 46 x 16mm

Trustpilot