Transcend TS-DP20A-32G DrivePro 20 Dashcam

MPN
TS-DP20A-32G
Brand
Transcend
EAN-13
0760557850601
Order Code
20-5416
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £137.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Transcend's TS-DP20A-32G DrivePro 20 Dashcam is a robust and reliable automotive device designed to enhance vehicle safety by recording high-resolution video even in low-light conditions, thanks to its advanced wide dynamic range (WDR) technology. This dashcam is equipped with a high-sensitivity image sensor and a 140-degree wide-angle lens, providing comprehensive front-view coverage ideal for both commercial fleet monitoring and personal vehicle security applications. The device includes a 32GB microSD card, facilitating ample storage capacity for continuous recording, while its Wi-Fi connectivity enables seamless data transfer to mobile devices via a dedicated app. With its compact design and durable construction, the DrivePro 20 is well-suited for engineering tasks that involve vehicle diagnostics, accident analysis, and driver training assessments.
Type Dashcam
Megapixels 1080P
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot