Transcend JM388D643A-5L 1GB JM DDR 400 U-DIMM 2Rx8 JetRam

MPN
JM388D643A-5L
Brand
Transcend
Order Code
63-8538

Discontinued


This 2GB memory module from Transcend has been manufactured with true ETT grade, brand-name DRAM chips for performance and stability. The module offers a compelling combination of excellent compatibility and fully-tested reliability.


  • 1GB main memory
  • Power supply: VDD: 2.6V ± 0.1V, VDDQ: 2.6V ±0.1V
  • Max clock freq: 200MHZ
  • Double-data-rate architecture; two data transfers per clock cycle
  • Differential clock inputs (CK and /CK)
  • Burst Mode Operation
  • Auto and Self Refresh
  • Data I/O transactions on both edge of data strobe
  • Edge aligned data output, centre aligned data input
  • Serial Presence Detect (SPD) with serial EEPROM
  • SSTL-2 compatible inputs and outputs
  • MRS cycle with address key programs
  • CAS latency (Access from column address): 3
  • Burst length: 2, 4, 8
  • Data sequence (Sequential and Interleave)
  • Manufacturer's part JM388D643A-5L
Capacity 1GB
Type Memory module
Voltage 2.6V

Trustpilot