Transcend JM1333KLH-4G 4GB JM DDR3 1333 U-DIMM 1Rx8 RAM

MPN
JM1333KLH-4G
Brand
Transcend
EAN-13
0760557824022
Order Code
63-9665

Discontinued


This 4GB memory module from Transcend has been manufactured with true ETT grade, brand-name DRAM chips for performance and stability. The module offers a compelling combination of excellent compatibility and fully-tested reliability.


  • 4GB DDR3 main memory
  • Voltage: 1.5V
  • Bi-directional Differential Data-Strobe
  • Internal calibration through ZQ pin
  • On Die Termination with ODT pin
  • Serial presence detect with EEPROM
  • Asynchronous reset
  • Manufacturer's part JM1333KLN-4G
Capacity 4GB
Type Memory module
Voltage 1.5V

Trustpilot