TracoPower TXLN 320-124 PSU Module 24V DC 13.4A 320W Enclosed

MPN
TXLN 320-124
Brand
TracoPower
Order Code
07-8449
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £93.89
5+ £92.13
10+ £89.74
25+ £86.20
50+ £82.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower's TXLN 320-124 is a robust AC/DC PSU module that delivers 24 V DC at 13.4 A, with a total power of 320 W. It is ideal for PCB mount applications, featuring solder lugs for secure connections. This printed circuit board power supply unit is used in industrial and consumer electronics requiring reliable power conversion.
Number of Outputs 1
Output Power Max 320W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 222.2 x 115.0 x 30.0 mm
Height 30.0mm
Input Voltage 264V AC
Length 222.2mm
Max. operating temperature (derating) 50°C
Max. output current 13.4A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 175900h
Operating temperature (min.) -30°C
Output Current 0mA
PFC Yes
Type AC/DC PSU module (+ enclosure)
Weight 850g
Width 115.0mm

Reviews

Be the first to submit a review

Trustpilot