TracoPower TXLN 150-124 PSU Module 24V DC 6.3A 150W Enclosure 1 Pc

MPN
TXLN 150-124
Brand
TracoPower
Order Code
07-8446
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £55.54
10+ £55.45
100+ £55.31
500+ £55.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower's TXLN 150-124 AC/DC PSU module features a 24 V DC output at 6.3 A for a reliable 150 W power supply solution. This module is designed with solder lugs for PCB mounting, making it ideal for printed circuit board power supply applications. Typically, it's used in industrial machinery and automation systems requiring stable and efficient power conversion.
Number of Outputs 1
Output Power Max 150W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 198.15 x 99.0 x 30.0 mm
Height 30.0mm
Input Voltage 264V AC
Length 198.15mm
Max. operating temperature (derating) 50°C
Max. output current 6.3A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 162800h
Operating temperature (min.) -30°C
Output Current 0mA
PFC Yes
Type AC/DC PSU module (+ enclosure)
Weight 560g
Width 99.0mm

Reviews

Be the first to submit a review

Trustpilot