TracoPower TXLN 035-22M2 AC/DC PSU Module 12V 3A 35W With Enclosure

MPN
TXLN 035-22M2
Brand
TracoPower
Order Code
07-8437
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £36.42
5+ £35.50
10+ £34.62
25+ £33.39
50+ £32.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 035-22M2 is a reliable AC/DC PSU module delivering 12 V DC at a current rating of 3 A with a 35 W output. This PCB-mounted power supply unit features solder lugs and is enclosed for added protection. It is ideal for use in industrial applications requiring efficient and stable power conversion.
Number of Outputs 2
Output Power Max 35W
Output Voltage -12V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 106.8 x 82.0 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 106.8mm
Max. operating temperature (derating) 50°C
Max. output current 3A
Maximum Operating Temperature 70°C
Minimum Input Volage 88V AC
Misc Attribute 2 closed
MTBF 340000h
Operating temperature (min.) -20°C
Output Current 1.50A
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 350g
Width 82.0mm

Reviews

Be the first to submit a review

Trustpilot