TracoPower TXLN 018-124 AC/DC PSU Module 24V 0.75A 18W Enclosed

MPN
TXLN 018-124
Brand
TracoPower
Order Code
07-8431
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.21
5+ £17.87
10+ £17.38
25+ £16.71
50+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 018-124 AC/DC PSU module, model 07613441064192, provides a reliable 24 V DC output at 0.75 A with a power rating of 18 W. This printed circuit board power supply unit is equipped with solder lugs and comes with an enclosure for added protection. It's ideal for integration into various electronic devices and systems requiring stable power supply solutions.
Number of Outputs 1
Output Power Max 18W
Output Voltage 24V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 76.0 x 50.8 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 76.0mm
Max. operating temperature (derating) 50°C
Max. output current 0.75A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 626000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 130g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot