TracoPower TXLN 018-112 AC/DC PSU 12V DC 1.5A 18W Enclosure 1pc

MPN
TXLN 018-112
Brand
TracoPower
Order Code
07-8430
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.44
10+ £18.33
100+ £18.14
500+ £17.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 018-112 is a 12 V DC, 1.5 A, 18 W AC/DC power supply module equipped with solder lugs. Designed for PCB mounting, it provides reliable power conversion in compact applications. Ideal for use in industrial equipment and consumer electronics, it offers efficient performance in a robust enclosure.
Number of Outputs 1
Output Power Max 18W
Output Voltage 12V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 76.0 x 50.8 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 76.0mm
Max. operating temperature (derating) 50°C
Max. output current 1.5A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 626000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 130g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot