TracoPower TXLN 018-103 AC/DC PSU Module 3.3V DC 3A 10W Enclosure

MPN
TXLN 018-103
Brand
TracoPower
Order Code
07-8428
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.60
5+ £19.24
10+ £18.81
25+ £18.10
50+ £17.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TXLN 018-103 is an AC/DC PSU module with an enclosure, delivering 3.3 V DC at 3 A and 10 W power. It features a PCB mount with solder lugs for easy integration into circuit board systems. This module is ideal for use in electronics requiring a stable power supply, such as industrial and consumer applications.
Number of Outputs 1
Output Power Max 10W
Output Voltage 3.3V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 76.0 x 50.8 x 28.0 mm
Height 28.0mm
Input Voltage 264V AC
Length 76.0mm
Max. operating temperature (derating) 50°C
Max. output current 3A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 626000h
Operating temperature (min.) -20°C
Output Current 0mA
PFC No
Type AC/DC PSU module (+ enclosure)
Weight 130g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot