TracoPower TXL Series Enclosed Dual and Triple Output Switch Mode Power Supplies

The TracoPower TXL series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

These dual and triple output power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

  • Compact metal case with screw terminal block
  • Dual and triple output models with isolated outputs
  • Universal input 85 to 264V AC
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3-year product warranty
Description Image Product Buy Pricing (Ex VAT) Input Voltage Range Output current 1 Output Voltage Output Voltage [DC] Output Current Power Rating Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range Type
TracoPower TXL 035-0512D 35W 5V 12V Dual Output Switch Mode Power Supply
TracoPower TXL 035-0512D 35W 5V 12V Dual Output Switch Mode Power Supply
Extended range
Order code: 51-5862
MPN: TXL 035-0512D

Available to back orderBack-order availability date - 27/11/2026
1+ £43.87
5+ £39.46
10+ £38.39
Price per unit Ex VAT
85 - 264V AC 4a 5V DC 12V 1.5A 35W 2 85 to 264 / 120 to 370V (L x W x H) 99 x 82 x 35mm Screw terminals Screw terminals -10 to +70°C SMPSU
TracoPower TXL 035-1212D 35W 12V Dual Output Switch Mode Power Supply
TracoPower TXL 035-1212D 35W 12V Dual Output Switch Mode Power Supply
Extended range
Order code: 51-5864
MPN: TXL 035-1212D

Available to back orderBack-order availability date - 27/11/2026
1+ £44.09
Price per unit Ex VAT
-12V DC 12V 1.5A 35W 2 85 to 264 / 120 to 370V (L x W x H) 99 x 82 x 35mm Screw terminals Screw terminals -10 to +70°C SMPSU

Trustpilot