TracoPower TXH Series Metal Case Enclosed Power Supplies

TracoPower Brand: TracoPower

Highly efficient built-in power supplies from the TracoPower TXH series with a universal input of 90 to 264V AC and an adjustable output voltage. These units are equipped with screw terminals and are easy to install in any equipment.

  • Connection: Screw terminals
  • Input voltage range: 90 - 264V AC
  • Max. temperature: +70 °C
  • No. of outputs: 1
Delivery without cover.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Maximum Temperature Min. temperature Temperature Range Input Voltage Range Mounting Style Number of Outputs Type
TracoPower TXH 120-112 120W Metal Case Enclosed Power Supply 12V DC 10A
TracoPower TXH 120-112 120W Metal Case Enclosed Power Supply 12V DC 10A
Extended range
Order code: 57-5265
MPN: TXH 120-112

Available to back orderBack-order availability date - 11/11/2026
1+ £72.67
Price per unit Ex VAT
12V DC 120W 10000mA +70°C -20°C -20 to +70°C 90 to 264/100 to 375V Screw terminals 1 SMPSU
TracoPower TXH 120-124 120W Metal Case Enclosed Power Supply 24V DC 5A
TracoPower TXH 120-124 120W Metal Case Enclosed Power Supply 24V DC 5A
Extended range
Order code: 57-5266
MPN: TXH 120-124

Available to back orderBack-order availability date - 11/11/2026
1+ £72.52
Price per unit Ex VAT
24V DC 120W 5000mA +70°C -20°C -20 to +70°C 90 to 264/100 to 375V Screw terminals 1 SMPSU
TracoPower TXH 240-112 240W Metal Case Enclosed Power Supply 12V DC 20A
TracoPower TXH 240-112 240W Metal Case Enclosed Power Supply 12V DC 20A
Extended range
Order code: 57-5268
MPN: TXH 240-112

Available to back orderBack-order availability date - 11/11/2026
1+ £94.56
Price per unit Ex VAT
12V DC 240W 20000mA +70°C -10°C -10 to +70°C 90 to 264/100 to 375V Screw terminals 1 SMPSU
TracoPower TXH 240-124 240W Metal Case Enclosed Power Supply 24V DC 10A
TracoPower TXH 240-124 240W Metal Case Enclosed Power Supply 24V DC 10A
Extended range
Order code: 57-5269
MPN: TXH 240-124

Available to back orderBack-order availability date - 11/11/2026
1+ £92.78
Price per unit Ex VAT
24V DC 240W 10000mA +70°C -10°C -10 to +70°C 90 to 264/100 to 375V Screw terminals 1 SMPSU

Trustpilot