TracoPower TXH 120-148 TXH SMPSU 52V DC 2.5A 120W Single Output

MPN
TXH 120-148
Brand
TracoPower
Order Code
07-8425
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.20
5+ £76.84
10+ £74.45
25+ £71.30
50+ £68.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/06/2026

The TracoPower TXH 120-148 is a compact printed circuit board power supply unit providing 52 V DC at 2.5 A with a total power output of 120 W. Designed for PCB mount with solder lugs, it suits applications requiring reliable SMPSUs. Its robust design ensures efficient performance in various industrial and electronic setups.
Number of Outputs 1
Output Power Max 120W
Output Voltage 45.6V DC
Output Current 0mA
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 136.0 x 82.0 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 136.0mm
Max. operating temperature (derating) 70°C
Max. output current 2.5A
Max. temperature 70°C
Min. input voltage 90V AC
Min. temperature -25°C
Misc Attribute 2 closed
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Type SMPSU
Weight 382g
Width 82.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot