TracoPower TSR 1.5-2450E TSR DC/DC Converter 5V 1.5A 1.5W 1pc

MPN
TSR 1.5-2450E
Brand
Traco Power
Order Code
07-8408
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.01
10+ £2.93
100+ £2.82
500+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 96 in stockAdditional quantity lead time 14 days

The TracoPower TSR 1.5-2450E is a DC/DC converter providing a 5 V DC output at 1.5 A with a power rating of 1.5 W. This PCB mount power supply unit is equipped with solder lugs, making it suitable for printed circuit board applications. Typical uses include powering electronic circuits, embedded systems, and other small electronic devices.
Number of Outputs 1
Output Power Max 1.5W
Output Voltage +5.0V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 19.37 x 10.0 x 6.45 mm
Efficiency 95%
Height 6.45mm
Input Voltage 36.0V DC
Length 19.37mm
Max. output current 1.5A
Maximum Operating Temperature 85°C
Minimum Input Volage 7.0V DC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type DC/DC converter
Weight 2g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot