TracoPower TSPC Series DIN Rail Power Supplies

TracoPower Brand: TracoPower

These high performance DIN rail power supplies from TracoPower's TSPC series are designed for use in harsh industrial environments. These units are easy to install and represent a reliable solution for basic applications.

  • Connections: Screw terminals
  • Dimensions, height: 110mm
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC
  • Output voltage: 24V DC
  • PSU type: Switched Mode
For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Description Image Product Buy Pricing (Ex VAT) Power Rating Output Current Output Voltage Input Voltage Range Mounting Style Number of Outputs Temperature Range Type
TracoPower TSPC 080-124 DIN Rail Power Supply 24V DC 3.3A 80W, 1-Phase
TracoPower TSPC 080-124 DIN Rail Power Supply 24V DC 3.3A 80W, 1-Phase
Standard range
Order code: 57-5975
MPN: TSPC 080-124

Despatched same day - 8 in stockAdditional quantity lead time 9 weeks
1+ £74.88
Price per unit Ex VAT
80W 3300mA 24V DC 85 to 264/120 to 373V DIN rail 1 -25 to +70°C Rail mounted PSU (DIN)
TracoPower TSPC 120-124 DIN Rail Power Supply 24V DC 5A 120W, 1-Phase
TracoPower TSPC 120-124 DIN Rail Power Supply 24V DC 5A 120W, 1-Phase
Extended range
Order code: 57-5976
MPN: TSPC 120-124

Available to back orderBack-order availability date - 08/12/2026
1+ £106.48
Price per unit Ex VAT
120W 5000mA 24V DC 85 to 264/120 to 373V DIN rail 1 -25 to +70°C Rail mounted PSU (DIN)
TracoPower TSPC 240-124 DIN Rail Power Supply 24V DC 10A 240W, 1-Phase
TracoPower TSPC 240-124 DIN Rail Power Supply 24V DC 10A 240W, 1-Phase
Extended range
Order code: 57-5977
MPN: TSPC 240-124

Available to back orderBack-order availability date - 08/12/2026
1+ £143.11
Price per unit Ex VAT
240W 10000mA 24V DC 85 to 264/120 to 373V DIN rail 1 -25 to +70°C Rail mounted PSU (DIN)
TracoPower TSPC 480-124 DIN Rail Power Supply 24V DC 20A 480W, 1-Phase
TracoPower TSPC 480-124 DIN Rail Power Supply 24V DC 20A 480W, 1-Phase
Extended range
Order code: 57-5978
MPN: TSPC 480-124

Available to back orderBack-order availability date - 10/11/2026
1+ £202.70
Price per unit Ex VAT
480W 20000mA 24V DC 85 to 264/120 to 373V DIN rail 1 -25 to +70°C Rail mounted PSU (DIN)

Trustpilot