TracoPower TSP 360-148 EX Rail Mounted PSU 7500mA 360W Single Output

MPN
TSP 360-148 EX
Brand
TracoPower
Order Code
07-8387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £251.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TSP 360-148 EX is a rail mounted PSU (DIN) providing a single output of 7500 mA at 360 W. This industrial power supply unit is designed for easy installation on DIN rails, ensuring efficient power delivery in demanding environments. It is ideal for use in industrial applications requiring reliable and robust power management.
Type Rail mounted PSU (DIN)
Nominal value output current 1 7.5A
Number of Outputs 1
Power Rating 360W
Depth 130.0mm
Dimensions (L x W x H) 130.0 x 80.0 x 125.0mm
Height 125.0mm
Max. output current 1 7500mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +48.0V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Weight 1100g
Width 80.0mm

Reviews

Be the first to submit a review

Trustpilot