TracoPower TSP 090-124 EX DIN Rail PSU 90W 3750mA 1 Output 1pc

MPN
TSP 090-124 EX
Brand
TracoPower
Order Code
07-8380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £100.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TSP 090-124 EX is a DIN rail mounted power supply unit delivering 3750 mA and 90 W with a single output. This reliable industrial power supply is ideal for use in various automation and control applications. Designed for easy installation on DIN rails, the unit ensures stable performance in demanding environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 3.75A
Number of Outputs 1
Power Rating 90W
Depth 115.0mm
Dimensions (L x W x H) 115.0 x 35.0 x 110.0mm
Height 110.0mm
Max. output current 1 3750mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +24.0V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Weight 500g
Width 35.0mm

Reviews

Be the first to submit a review

Trustpilot