TracoPower TSM Series 1W DC-DC Converters

TracoPower Brand: TracoPower

These TracoPower TSM series 1W isolated DC-DC converters are particularly suitable for use in automated SMD production. They are available in single and dual output versions.

  • Load control (%): max ± 10 %
  • Mains control: (at 1 % variation of Vin) max. ±1.2 % %
  • Operating temperature range: -40 - +85 °C
  • Power: 1W
  • Residual ripple: (20 MHz BW) < 120 Vpp
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Case Type Input Voltage Range Mounting Style Number of Outputs Temperature Range Type Power Rating
TracoPower TSM 0505S 1W DC-DC Converter (±10 %) 5V DC In 5V DC 200mA Out
TracoPower TSM 0505S 1W DC-DC Converter (±10 %) 5V DC In 5V DC 200mA Out
Extended range
Order code: 57-4989
MPN: TSM 0505S

Available to back orderBack-order availability date - 01/12/2026
1+ £5.56
5+ £5.12
10+ £5.00
Price per unit Ex VAT
5V DC 200mA SOIC 14 5V SMD 1 -40 to +85°C 1W
TracoPower TSM 0515D 1W DC-DC Converter (±10 %) 5V DC In ±15V DC ±30mA Out
TracoPower TSM 0515D 1W DC-DC Converter (±10 %) 5V DC In ±15V DC ±30mA Out
Extended range
Order code: 57-4993
MPN: TSM 0515D

Available to back orderBack-order availability date - 01/12/2026
1+ £6.95
5+ £6.60
10+ £6.54
Price per unit Ex VAT
-15V -30mA 5V SMD 2 -40 to +85°C TSM 0515D 1W
TracoPower TSM 0512S 1W DC-DC Converter (±10 %) 5V DC In 12V DC 80mA Out
TracoPower TSM 0512S 1W DC-DC Converter (±10 %) 5V DC In 12V DC 80mA Out
Extended range
Order code: 57-4990
MPN: TSM 0512S

Available to back orderBack-order availability date - 17/11/2026
1+ £6.56
5+ £6.20
10+ £6.08
Price per unit Ex VAT
1W

Trustpilot