Easter Opening Hours and Delivery Dates here

TracoPower TRN 1-1210 DC/DC Converter 12V to 3.3V 300mA 1W Compact SIL

Order Code:

07-8369

Brand: TracoPower MPN: TRN 1-1210
Qty Unit Price (Inc VAT)
1+ £8.64
5+ £8.36
10+ £8.10
25+ £7.76
50+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2026

The TracoPower TRN 1-1210 is a DC/DC converter that steps down 12 V DC to 3.3 V DC and delivers a current of 300 mA at 1 W. This print converter, featuring one output, is ideal for electronic applications requiring precise voltage regulation. It is suitable for embedded systems and other low-power devices that need reliable power conversion.
Output Voltage 3.3V DC
Input Voltage Range 18V DC
Power Rating 1W
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 7.7 x 11.9 x 15.1 mm
Efficiency (max.) 77%
Enclosure SIL
Height 15.1mm
Insulation Voltage 1600V DC
Length 7.7mm
Max. output current 300mA
Min. input voltage 9V DC
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (max.) 90°C
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Width 11.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot