TracoPower TPP 450-153A-M Power Supply 57.2VDC 8550mA 450W

MPN
TPP 450-153A-M
Brand
TracoPower
Order Code
07-8360
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £140.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2026

TracoPower manufactures the TPP 450-153A-M, a 450 W SMPSU delivering 57.2 V DC at 8550 mA. This printed circuit board power supply unit features a PCB mount design with solder lugs. It is ideal for applications requiring reliable power distribution in compact electronic assemblies.
Number of Outputs 1
Output Power Max 450W
Output Voltage 48.8V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 127.0 x 76.2 x 40.1 mm
Height 40.1mm
Input Voltage 264V AC
Length 127.0mm
Max. output current 8550mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 462g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot