TracoPower TPP 30-136-J SMPSU 36V DC 0.84A 30W Compact Power Supply

MPN
TPP 30-136-J
Brand
TracoPower
Order Code
07-8348
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.78
5+ £41.48
10+ £40.19
25+ £38.50
50+ £36.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/08/2026

The TracoPower TPP 30-136-J is a switch mode power supply unit (SMPSU) providing 36 V DC at 0.84 A for a total power of 30 W. This PCB mount power supply features solder lugs, making it ideal for integration into printed circuit boards. It is commonly used in industrial and communications equipment requiring reliable DC power conversion.
Number of Outputs 1
Output Power Max 30W
Output Voltage 36V DC
Output Current 0mA
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 100.3 x 38.1 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 100.3mm
Max. operating temperature (derating) 60°C
Max. output current 0.84A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Type SMPSU
Weight 119g
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot