TracoPower TPP 150-112A-J SMPSU 13.2V 12.5A 150W Compact Power Supply

MPN
TPP 150-112A-J
Brand
TracoPower
Order Code
07-8321
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.62
5+ £63.41
10+ £61.76
25+ £59.35
50+ £56.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

TracoPower is the manufacturer of the TPP 150-112A-J SMPSU, a reliable power supply unit delivering 13.2 V DC and 12500 mA with a power rating of 150 W. This PCB mount power supply, equipped with solder lugs, is ideal for integration into printed circuit boards. Typically used in industrial, telecommunications, and medical applications, it provides efficient and stable power conversion.
Number of Outputs 1
Output Power Max 150W
Output Voltage 10.8V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 101.6 x 50.8 x 32.0 mm
Height 32.0mm
Input Voltage 264V AC
Length 101.6mm
Max. output current 12500mA
Maximum Temperature 85°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 187g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot