TracoPower TPP 15-109-J SMPSU 9V DC 1.67A 15W Compact Power Supply

MPN
TPP 15-109-J
Brand
TracoPower
Order Code
07-8330
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.66
5+ £33.64
10+ £32.60
25+ £31.21
50+ £29.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The TracoPower TPP 15-109-J is a 15 W SMPSU with a 9 V DC output and 1.67 A current rating, designed for PCB mounting with solder lugs. Manufactured by TracoPower, this compact and reliable power supply unit is ideal for equipping printed circuit boards. It is commonly used in various industrial and electronic applications requiring stable and efficient power delivery.
Number of Outputs 1
Output Power Max 15W
Output Voltage 9V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 71.7 x 28.9 x 20.9 mm
Height 20.9mm
Input Voltage 264V AC
Length 71.7mm
Max. operating temperature (derating) 70°C
Max. output current 1.67A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 48g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot