TracoPower TPP 100-112 PSU 12V 8.34A 100W Efficient Power Supply

MPN
TPP 100-112
Brand
TracoPower
Order Code
07-8320
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £75.09
5+ £73.31
10+ £71.27
25+ £68.25
50+ £67.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower's TPP 100-112 is a printed circuit board power supply unit delivering 12 V DC at 8.34 A and 100 W. It is designed for PCB mount with solder lugs, suitable for applications requiring a compact and efficient power solution. This PSU is ideal for electronic devices and industrial equipment.
Number of Outputs 1
Output Power Max 100W
Output Voltage 12V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 39.2 x 62.0 x 91.4 mm
Height 91.4mm
Input Voltage 264V AC
Length 39.2mm
Max. output current 8.34A
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0A
Type PSU
Weight 210g
Width 62.0mm

Reviews

Be the first to submit a review

Trustpilot