These regulated 2W DC-DC converters from the TracoPower TMR 2 series are supplied in a miniature SIL casing and have a wide 2:1 input range. They are suitable for a wide range of applications in communication, control units and industrial equipment.
- Case type: SIL
- Dimensions, length: 21.8mm
- Dimensions, width: 9.2mm
- Input voltage: 36 - 75V DC
- Insulation voltage: I/O 1000V DC
- Mains control: max. ±0.5 %
- No. of outputs: 1
- Operating temperature range: -40 - +75 °C
- Output current: 400mA
- Output voltage: 5V DC
- Output voltage 1: 5V DC
- Power: 2W
- Residual ripple: (20 MHz BW) < 50 Vpp
- Manufacturer's part TMR 4811
| Output Voltage |
5V |
| Input Voltage Range |
36 to 75V |
| Power Rating |
2W |
| Output Current |
400mA |
| Number of Outputs |
1 |
| Mounting Style |
SIL |
| Temperature Range |
-40 to +75°C |