TracoPower TMR 3WI Series 3W DC-DC Converters

TracoPower Brand: TracoPower

The TMR-3WI 3 series from TracoPower offers insulated, regulated 3W DC-DC converters with an extended 4:1 input range. These modules are supplied in a compact SIL-8 plastic casing and are ideal for a number of applications where space is critical.

  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: -40 - +85 °C
  • Power: 3W
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Voltage Range Power Rating Mounting Style Number of Outputs Temperature Range Type
TracoPower TMR 3-2411WI 3W DC-DC Converter 9 - 36V DC In 5V DC 600mA Out
TracoPower TMR 3-2411WI 3W DC-DC Converter 9 - 36V DC In 5V DC 600mA Out
Extended range
Order code: 57-5160
MPN: TMR 3-2411WI

Available to back orderBack-order availability date - 28/10/2026
1+ £16.29
Price per unit Ex VAT
5V DC 600mA 9 to 36V 3W SIL-8 1 -40 to +85°C DC/DC converter (print)
TracoPower TMR 3-2412WI 3W DC-DC Converter 9 - 36V DC In 12V DC 250mA Out
TracoPower TMR 3-2412WI 3W DC-DC Converter 9 - 36V DC In 12V DC 250mA Out
Extended range
Order code: 57-5161
MPN: TMR 3-2412WI

Available to back orderBack-order availability date - 28/10/2026
1+ £18.87
Price per unit Ex VAT
12V DC 250mA 9 to 36V 3W SIL-8 1 -40 to +85°C DC/DC converter (print)
TracoPower TMR 3-4812WI 3W DC-DC Converter 18 - 75V DC In 12V DC 250mA Out
TracoPower TMR 3-4812WI 3W DC-DC Converter 18 - 75V DC In 12V DC 250mA Out
Extended range
Order code: 57-5166
MPN: TMR 3-4812WI

Available to back orderBack-order availability date - 25/11/2026
1+ £17.05
Price per unit Ex VAT
12V DC 250mA 18 to 75V 3W SIL-8 1 -40 to +85°C DC/DC converter (print)

Trustpilot