TracoPower TMR 2WI Series 2W DC-DC Converters

TracoPower Brand: TracoPower

TracoPower TMR 2WI series DC/DC-converters have 2 W output power, regulated outputs and an ultra-wide 4:1 input range of 9-36 VDC or 18-75 VDC, and are supplied in an ultra-compact SIL-9 plastic casing. These ultra-compact converters can be used in battery-operated devices, decentralised power supplies in industrial and communication systems.

  • Dimensions, length: 26mm
  • Dimensions, width: 9.3mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: -40 - +75 °C
  • Power: 2W
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dimensions Power Rating Input Voltage Range Mounting Style Number of Outputs Temperature Range Type
TracoPower TMR 2-2411WI 2W DC-DC Converter 9 - 36V DC In 5V DC 400mA Out
TracoPower TMR 2-2411WI 2W DC-DC Converter 9 - 36V DC In 5V DC 400mA Out
Extended range
Order code: 57-5143
MPN: TMR 2-2411WI

Available to back orderBack-order availability date - 17/11/2026
1+ £12.44
Price per unit Ex VAT
5V DC 400mA length: 26mm 2W 9 to 36V SIL-9 1 -40 to +75°C DC/DC converter (print)
TracoPower TMR 2-2412WI 2W DC-DC Converter 9 - 36V DC In 12V DC 165mA Out
TracoPower TMR 2-2412WI 2W DC-DC Converter 9 - 36V DC In 12V DC 165mA Out
Extended range
Order code: 57-5144
MPN: TMR 2-2412WI

Available to back orderBack-order availability date - 15/12/2026
1+ £12.50
Price per unit Ex VAT
12V DC 165mA 2W 9 to 36V SIL-9 1 -40 to +75°C DC/DC converter (print)

Trustpilot